Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHELLERMANNTYTON
Manufacturer Part No904-00014 ETST662Copy
Manufacturer Standard Lead Time25 weeks
Order Code2525471
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY205.430 (CNY232.1359) |
| 10+ | CNY145.200 (CNY164.076) |
| 50+ | CNY140.130 (CNY158.3469) |
| 100+ | CNY137.330 (CNY155.1829) |
Price for:Pack of 10
Minimum: 1
Multiple: 1
CNY205.43 (CNY232.14 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No904-00014 ETST662Copy
Manufacturer Standard Lead Time25 weeks
Order Code2525471
Technical Datasheet
Adhesive Type-
Total Tape Thickness7 mil (0.18 mm)
Roll Length - Imperial66ft
Roll Length - Metric20.12m
Tape Width - Metric19.05mm
Technical Specifications
Adhesive Type
-
Roll Length - Imperial
66ft
Tape Width - Metric
19.05mm
Total Tape Thickness
7 mil (0.18 mm)
Roll Length - Metric
20.12m
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:39191080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.828727
