Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHELLERMANNTYTON
Manufacturer Part No904-00007 ET330Copy
Manufacturer Standard Lead Time4 weeks
Order Code2525476
Product RangeET Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY111.590 (CNY126.0967) |
| 10+ | CNY88.010 (CNY99.4513) |
| 50+ | CNY76.810 (CNY86.7953) |
Price for:Pack of 10
Minimum: 1
Multiple: 1
CNY111.59 (CNY126.10 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No904-00007 ET330Copy
Manufacturer Standard Lead Time4 weeks
Order Code2525476
Product RangeET Series
Technical Datasheet
Adhesive Type-
Tape ColourBlack
Total Tape Thickness7 mil (0.18 mm)
Roll Length - Imperial33ft
Product RangeET Series
Technical Specifications
Adhesive Type
-
Total Tape Thickness
7 mil (0.18 mm)
Product Range
ET Series
Tape Colour
Black
Roll Length - Imperial
33ft
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:39191080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.423662
