Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHELLERMANNTYTON
Manufacturer Part No115-30900 DCT9-PA66HIRHSUV-BK
Order Code4468792
Your Part Number
17 In Stock
Need more?
17 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY547.430 (CNY618.5959) |
| 5+ | CNY533.350 (CNY602.6855) |
| 10+ | CNY519.260 (CNY586.7638) |
| 25+ | CNY478.130 (CNY540.2869) |
| 50+ | CNY450.920 (CNY509.5396) |
| 100+ | CNY421.450 (CNY476.2385) |
Price for:Pack of 50
Minimum: 1
Multiple: 1
CNY547.43 (CNY618.60 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No115-30900 DCT9-PA66HIRHSUV-BK
Order Code4468792
Technical Datasheet
Cable Tie MaterialNylon 6.6 (Polyamide 6.6)
Cable Tie ColourBlack
Cable Tie Length331mm
Cable Tie Width12.7mm
Cable Bundle Diameter Max33mm
Minimum Loop Tensile Strength150lb
Cable Tie TypeDual Lock
Product Range-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Cable Tie Material
Nylon 6.6 (Polyamide 6.6)
Cable Tie Length
331mm
Cable Bundle Diameter Max
33mm
Cable Tie Type
Dual Lock
SVHC
No SVHC (23-Jan-2024)
Cable Tie Colour
Black
Cable Tie Width
12.7mm
Minimum Loop Tensile Strength
150lb
Product Range
-
Technical Docs (2)
Alternatives for 115-30900 DCT9-PA66HIRHSUV-BK
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.539774
