Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHELLERMANNTYTON
Manufacturer Part NoCS5WTPPCopy
Manufacturer Standard Lead Time7 weeks
Order Code4166060
Your Part Number
3 In Stock
Need more?
3 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY60.720 (CNY68.6136) |
| 10+ | CNY54.720 (CNY61.8336) |
| 100+ | CNY48.570 (CNY54.8841) |
| 250+ | CNY47.600 (CNY53.788) |
| 500+ | CNY46.630 (CNY52.6919) |
| 1000+ | CNY45.660 (CNY51.5958) |
Price for:Pack of 10
Minimum: 1
Multiple: 1
CNY60.72 (CNY68.61 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
No. of Rows
2 Row
Wire Size AWG Min
-
Pitch Spacing
6mm
Rated Voltage
380V
No. of Positions
12Ways
Wire Size AWG Max
-
Rated Current
5A
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
