Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHELLERMANNTYTON
Manufacturer Part NoCS3WTPPCopy
Manufacturer Standard Lead Time9 weeks
Order Code4166058
Your Part Number
5 In Stock
Need more?
5 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY52.680 (CNY59.5284) |
| 10+ | CNY47.470 (CNY53.6411) |
| 100+ | CNY42.160 (CNY47.6408) |
| 250+ | CNY41.320 (CNY46.6916) |
| 500+ | CNY40.480 (CNY45.7424) |
| 1000+ | CNY39.640 (CNY44.7932) |
Price for:Pack of 10
Minimum: 1
Multiple: 1
CNY52.68 (CNY59.53 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
No. of Rows
2 Row
Wire Size AWG Min
-
Pitch Spacing
4mm
Rated Voltage
380V
No. of Positions
12Ways
Wire Size AWG Max
-
Rated Current
3A
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
