Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHELLERMANNTYTON
Manufacturer Part NoCS30NTPECopy
Manufacturer Standard Lead Time8 weeks
Order Code4166055
Your Part Number
35 In Stock
Need more?
35 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY122.000 (CNY137.860) |
| 10+ | CNY119.560 (CNY135.1028) |
| 25+ | CNY117.120 (CNY132.3456) |
| 100+ | CNY114.680 (CNY129.5884) |
| 250+ | CNY112.240 (CNY126.8312) |
| 500+ | CNY109.800 (CNY124.074) |
Price for:Pack of 10
Minimum: 1
Multiple: 1
CNY122.00 (CNY137.86 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
No. of Rows
2 Row
Wire Size AWG Min
-
Pitch Spacing
16mm
Rated Voltage
400V
No. of Positions
12Ways
Wire Size AWG Max
-
Rated Current
30A
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
