Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHELLERMANNTYTON
Manufacturer Part NoCS15NTPECopy
Manufacturer Standard Lead Time4 weeks
Order Code4166053
Your Part Number
4 In Stock
Need more?
4 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY89.470 (CNY101.1011) |
| 10+ | CNY87.690 (CNY99.0897) |
| 25+ | CNY85.900 (CNY97.067) |
| 100+ | CNY84.110 (CNY95.0443) |
| 250+ | CNY82.320 (CNY93.0216) |
| 500+ | CNY80.530 (CNY90.9989) |
Price for:Pack of 10
Minimum: 1
Multiple: 1
CNY89.47 (CNY101.10 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
No. of Rows
2 Row
Wire Size AWG Min
-
Pitch Spacing
12mm
Rated Voltage
400V
No. of Positions
12Ways
Wire Size AWG Max
-
Rated Current
15A
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
