Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHELLERMANNTYTON
Manufacturer Part NoBK0425Copy
Manufacturer Standard Lead Time8 weeks
Order Code4166559
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY11.540 (CNY13.0402) |
| 10+ | CNY10.780 (CNY12.1814) |
| 100+ | CNY10.140 (CNY11.4582) |
| 500+ | CNY9.610 (CNY10.8593) |
| 1000+ | CNY8.530 (CNY9.6389) |
| 2500+ | CNY7.340 (CNY8.2942) |
Price for:Each
Minimum: 1
Multiple: 1
CNY11.54 (CNY13.04 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part NoBK0425Copy
Manufacturer Standard Lead Time8 weeks
Order Code4166559
Technical Datasheet
Enclosure Material-
External Height - Metric42mm
External Width - Metric-
For Use WithHellermanntyton DIN Rails
External Height - Imperial1.65"
External Width - Imperial-
Product Range-
Technical Specifications
Enclosure Material
-
External Width - Metric
-
External Height - Imperial
1.65"
Product Range
-
External Height - Metric
42mm
For Use With
Hellermanntyton DIN Rails
External Width - Imperial
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:83024900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
