Print Page
Image is for illustrative purposes only. Please refer to product description.

62 In Stock
Need more?
62 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY14.420 (CNY16.2946) |
| 10+ | CNY13.580 (CNY15.3454) |
| 100+ | CNY12.600 (CNY14.238) |
| 500+ | CNY11.960 (CNY13.5148) |
| 1000+ | CNY9.870 (CNY11.1531) |
| 2500+ | CNY9.060 (CNY10.2378) |
Price for:Each
Minimum: 1
Multiple: 1
CNY14.42 (CNY16.29 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part NoBK0201Copy
Order Code4166558
Technical Datasheet
Enclosure Material-
External Height - Metric20mm
External Width - Metric-
For Use WithHellermanntyton DIN Rails
External Height - Imperial0.78"
External Width - Imperial-
Product Range-
SVHCTo Be Advised
Technical Specifications
Enclosure Material
-
External Width - Metric
-
External Height - Imperial
0.78"
Product Range
-
External Height - Metric
20mm
For Use With
Hellermanntyton DIN Rails
External Width - Imperial
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:83024900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
