Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHELLERMANNTYTON
Manufacturer Part No901-11030 HGBC1-3WH G
Order Code2932401
Product RangeHelagrip HGBC1-3 Series
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY46.490 (CNY52.5337) |
| 10+ | CNY40.680 (CNY45.9684) |
| 100+ | CNY33.700 (CNY38.081) |
| 250+ | CNY30.220 (CNY34.1486) |
| 500+ | CNY28.100 (CNY31.753) |
Price for:Pack of 250
Minimum: 1
Multiple: 1
CNY46.49 (CNY52.53 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No901-11030 HGBC1-3WH G
Order Code2932401
Product RangeHelagrip HGBC1-3 Series
Technical Datasheet
Marker TypePre Printed
LegendG
Legend ColourBlack
Marker ColourWhite
Marker Dimensions3.5mm
Cable Diameter Max3mm
Cable Diameter Min1mm
Marker MaterialPVC (Polyvinylchloride)
Product RangeHelagrip HGBC1-3 Series
SVHCTo Be Advised
Product Overview
Helagrip Slide On, Pre-Printed Cable and Wire Markers from HellermannTyton have a specially designed profile to fit a range (1mm to 3mm) of cable diameters. Its chevron cut ends enable locking alignment of a series of pre-printed legends. Manufactured from a flexible, high-grade PVC compound that is indelibly marked. Ideally suited to panel building, mass transit, utilities, telecommunications and electrical contracting.
- Pack of 250 white cable markers with pre-printed black “G” legend
- Easy to apply -- simply slide on to cable, no special tools needed
- Fits bundle diameter 1mm to 3mm max.
- Chevron cut to lock markers together ensuring text remains in place
- Flexible PVC is cadmium free
- Markers are applied before termination takes place
- 3.5mm long
- Flammability rated UL94V0 (3mm)
- Specifications BS-2782-540B, BS-6746C, IEC 757, UL224
- Operating temperature range -65°C to +105°C; intermittent +135°C
Applications
Cable & Wire Marking
Technical Specifications
Marker Type
Pre Printed
Legend Colour
Black
Marker Dimensions
3.5mm
Cable Diameter Min
1mm
Product Range
Helagrip HGBC1-3 Series
Legend
G
Marker Colour
White
Cable Diameter Max
3mm
Marker Material
PVC (Polyvinylchloride)
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.12
