Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHELLERMANNTYTON
Manufacturer Part No632-02130 HV2213-PVC-FR-BKCopy
Order Code1827046
Product RangeHV Series
Also Known As4031026186153
Your Part Number
5,567 In Stock
2,000 more incoming. You can reserve stock now
5,567 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 100+ | CNY0.950 (CNY1.0735) |
| 500+ | CNY0.912 (CNY1.0306) |
| 1000+ | CNY0.875 (CNY0.9888) |
| 2500+ | CNY0.858 (CNY0.9695) |
| 5000+ | CNY0.840 (CNY0.9492) |
| 10000+ | CNY0.823 (CNY0.930) |
Price for:Each
Minimum: 100
Multiple: 100
CNY95.00 (CNY107.35 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No632-02130 HV2213-PVC-FR-BKCopy
Order Code1827046
Product RangeHV Series
Also Known As4031026186153
Technical Datasheet
Grommet TypeStrain Relief
Cable Diameter Min3.5mm
Cable Diameter Max4mm
Grommet MaterialPVC (Polyvinylchloride)
Mounting Hole Dia5.5mm
Panel Thickness Max-
Grommet ColourBlack
Product RangeHV Series
SVHCNo SVHC (17-Dec-2014)
Product Overview
The Bend strain protection grommets from HellermannTyton are made of flexible flame-retardant PVC. They have excellent insulating properties and are resistant to chemicals. Bend protection grommets are typically used for protection of cables at apertures in casings.
- UL94 V2 flammability
- Operating temperature range -30°C to +60°C
- Available in Black
- Routes cables free of kinks and breakage
- Provides strain relief
- Flexible and easy to apply
Applications
Industrial
Technical Specifications
Grommet Type
Strain Relief
Cable Diameter Max
4mm
Mounting Hole Dia
5.5mm
Grommet Colour
Black
SVHC
No SVHC (17-Dec-2014)
Cable Diameter Min
3.5mm
Grommet Material
PVC (Polyvinylchloride)
Panel Thickness Max
-
Product Range
HV Series
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001134
