Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHELLERMANNTYTON
Manufacturer Part No600-01847 H30 TUBING-CR-BK
Order Code1168925
Product RangeHelsyn H Series
Also Known AsH30 tubing-CR-BK (500)
Your Part Number
159 In Stock
Need more?
4 Delivery in 3-4 Business Days(SG stock)
155 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY152.190 (CNY171.9747) |
| 10+ | CNY144.250 (CNY163.0025) |
| 25+ | CNY136.480 (CNY154.2224) |
| 100+ | CNY128.790 (CNY145.5327) |
| 250+ | CNY124.720 (CNY140.9336) |
| 500+ | CNY121.110 (CNY136.8543) |
Price for:Pack of 500
Minimum: 1
Multiple: 1
CNY152.19 (CNY171.97 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No600-01847 H30 TUBING-CR-BK
Order Code1168925
Product RangeHelsyn H Series
Also Known AsH30 tubing-CR-BK (500)
Technical Datasheet
Internal Diameter3mm
Length - Metric25.4mm
Length - Imperial1"
Product RangeHelsyn H Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The H30X25 BLACK 500 is a Non-shrinkable Tubing, extruded from a specially formulated chloroprene rubber compound that offers excellent elastomeric properties. Ideally suited for the binding and identification of cable harnesses where a high degree of expansion may be required.
- Highly Elastic, Easy to Fit Chloroprene Tubing
- Withstands up to 120°C Intermittent Temperature
- -65 to +95°C Continuous Operating Temperature
- 500% Minimum Elongation at Break
- UL94 HB flammability
- Approved to BBS3858 Type 1, IEC 684-3-116, BS4G198 Type 1 and DEF STAN 59-15 D2
- Diameter ranges from 1.2mm to 15mm
Applications
Aerospace, Defence, Military, Automotive, Industrial, Consumer Electronics, Communications & Networking
Technical Specifications
Internal Diameter
3mm
Length - Imperial
1"
SVHC
No SVHC (25-Jun-2025)
Length - Metric
25.4mm
Product Range
Helsyn H Series
Technical Docs (3)
Alternatives for 600-01847 H30 TUBING-CR-BK
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.18
