Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHELLERMANNTYTON
Manufacturer Part No600-01603 H15 TUBING-CR-BK
Order Code1169019
Also Known AsH15 tubing-CR-BK (100)
Your Part Number
988 In Stock
1,376 more incoming. You can reserve stock now
988 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY33.890 (CNY38.2957) |
| 10+ | CNY29.580 (CNY33.4254) |
| 100+ | CNY26.480 (CNY29.9224) |
| 250+ | CNY25.610 (CNY28.9393) |
| 500+ | CNY24.060 (CNY27.1878) |
| 1000+ | CNY23.480 (CNY26.5324) |
Price for:Pack of 100
Minimum: 1
Multiple: 1
CNY33.89 (CNY38.30 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No600-01603 H15 TUBING-CR-BK
Order Code1169019
Also Known AsH15 tubing-CR-BK (100)
Technical Datasheet
Internal Diameter1.5mm
Length - Metric20mm
Length - Imperial0.78"
Product Range-
Product Overview
The H15X20 BLACK is a Non-shrinkable Tubing, extruded from a specially formulated chloroprene rubber compound that offers excellent elastomeric properties. Ideally suited for the binding and identification of cable harnesses where a high degree of expansion may be required.
- Highly Elastic, Easy to Fit Chloroprene Tubing
- Withstands up to 120°C Intermittent Temperature
- -65 to +95°C Continuous Operating Temperature
- 500% Minimum Elongation at Break
- UL94 HB flammability
- Approved to BBS3858 Type 1, IEC 684-3-116, BS4G198 Type 1 and DEF STAN 59-15 D2
- Diameter ranges from 1.2mm to 15mm
Applications
Aerospace, Defence, Military, Automotive, Industrial, Consumer Electronics, Communications & Networking
Technical Specifications
Internal Diameter
1.5mm
Length - Imperial
0.78"
Length - Metric
20mm
Product Range
-
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85469090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02
