Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHELLERMANNTYTON
Manufacturer Part No561-03688 WIC3-8-PA66-GYCopy
Order Code4656779
Product RangeWIC3 Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 100+ | CNY0.972 (CNY1.0984) |
| 500+ | CNY0.861 (CNY0.9729) |
| 1000+ | CNY0.808 (CNY0.913) |
| 2500+ | CNY0.762 (CNY0.8611) |
| 5000+ | CNY0.744 (CNY0.8407) |
| 10000+ | CNY0.722 (CNY0.8159) |
Price for:Each
Minimum: 100
Multiple: 100
CNY97.20 (CNY109.84 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No561-03688 WIC3-8-PA66-GYCopy
Order Code4656779
Product RangeWIC3 Series
Technical Datasheet
Marker TypeSnap On Pre Printed
Legend8
Legend ColourBlack
Marker ColourGrey
Marker Dimensions8mm x 3mm
Cable Diameter Max5.3mm
Cable Diameter Min4.3mm
Marker MaterialNylon 6.6 (Polyamide 6.6)
Product RangeWIC3 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Marker Type
Snap On Pre Printed
Legend Colour
Black
Marker Dimensions
8mm x 3mm
Cable Diameter Min
4.3mm
Product Range
WIC3 Series
Legend
8
Marker Colour
Grey
Cable Diameter Max
5.3mm
Marker Material
Nylon 6.6 (Polyamide 6.6)
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
