Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHELLERMANNTYTON
Manufacturer Part No561-03611 WIC3-1-PA66-BNCopy
Manufacturer Standard Lead Time41 weeks
Order Code4656771
Product RangeWIC3 Series
Your Part Number
600 In Stock
Need more?
600 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 100+ | CNY0.876 (CNY0.9899) |
| 500+ | CNY0.766 (CNY0.8656) |
| 1000+ | CNY0.720 (CNY0.8136) |
| 2500+ | CNY0.681 (CNY0.7695) |
| 5000+ | CNY0.665 (CNY0.7514) |
| 10000+ | CNY0.645 (CNY0.7288) |
Price for:Each
Minimum: 100
Multiple: 100
CNY87.60 (CNY98.99 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No561-03611 WIC3-1-PA66-BNCopy
Manufacturer Standard Lead Time41 weeks
Order Code4656771
Product RangeWIC3 Series
Technical Datasheet
Marker TypeSnap On Pre Printed
Legend1
Legend ColourWhite
Marker ColourBrown
Marker Dimensions8mm x 3mm
Cable Diameter Max5.3mm
Cable Diameter Min4.3mm
Marker MaterialNylon 6.6 (Polyamide 6.6)
Product RangeWIC3 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Marker Type
Snap On Pre Printed
Legend Colour
White
Marker Dimensions
8mm x 3mm
Cable Diameter Min
4.3mm
Product Range
WIC3 Series
Legend
1
Marker Colour
Brown
Cable Diameter Max
5.3mm
Marker Material
Nylon 6.6 (Polyamide 6.6)
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
