Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHELLERMANNTYTON
Manufacturer Part No561-01633 WIC1-3-PA66-OG
Order Code4656752
Product RangeWIC1 Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 100+ | CNY0.703 (CNY0.7944) |
| 500+ | CNY0.626 (CNY0.7074) |
| 1000+ | CNY0.587 (CNY0.6633) |
| 2500+ | CNY0.552 (CNY0.6238) |
| 5000+ | CNY0.539 (CNY0.6091) |
| 10000+ | CNY0.524 (CNY0.5921) |
Price for:Each
Minimum: 100
Multiple: 100
CNY70.30 (CNY79.44 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No561-01633 WIC1-3-PA66-OG
Order Code4656752
Product RangeWIC1 Series
Technical Datasheet
Marker TypeSnap On Pre Printed
Legend3
Legend ColourBlack
Marker ColourOrange
Marker Dimensions5mm x 3mm
Cable Diameter Max2.8mm
Cable Diameter Min2mm
Marker MaterialNylon 6.6 (Polyamide 6.6)
Product RangeWIC1 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Marker Type
Snap On Pre Printed
Legend Colour
Black
Marker Dimensions
5mm x 3mm
Cable Diameter Min
2mm
Product Range
WIC1 Series
Legend
3
Marker Colour
Orange
Cable Diameter Max
2.8mm
Marker Material
Nylon 6.6 (Polyamide 6.6)
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
