Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHELLERMANNTYTON
Manufacturer Part No561-01622 WIC1-2-PA66-RDCopy
Manufacturer Standard Lead Time42 weeks
Order Code4656750
Product RangeWIC1 Series
Your Part Number
1,000 In Stock
Need more?
1,000 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 100+ | CNY0.655 (CNY0.7402) |
| 500+ | CNY0.573 (CNY0.6475) |
| 1000+ | CNY0.538 (CNY0.6079) |
| 2500+ | CNY0.510 (CNY0.5763) |
| 5000+ | CNY0.497 (CNY0.5616) |
| 10000+ | CNY0.482 (CNY0.5447) |
Price for:Each
Minimum: 100
Multiple: 100
CNY65.50 (CNY74.02 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No561-01622 WIC1-2-PA66-RDCopy
Manufacturer Standard Lead Time42 weeks
Order Code4656750
Product RangeWIC1 Series
Technical Datasheet
Marker TypeSnap On Pre Printed
Legend2
Legend ColourWhite
Marker ColourRed
Marker Dimensions5mm x 3mm
Cable Diameter Max2.8mm
Cable Diameter Min2mm
Marker MaterialNylon 6.6 (Polyamide 6.6)
Product RangeWIC1 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Marker Type
Snap On Pre Printed
Legend Colour
White
Marker Dimensions
5mm x 3mm
Cable Diameter Min
2mm
Product Range
WIC1 Series
Legend
2
Marker Colour
Red
Cable Diameter Max
2.8mm
Marker Material
Nylon 6.6 (Polyamide 6.6)
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
