Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHELLERMANNTYTON
Manufacturer Part No561-01600 WIC1-0-PA66-BKCopy
Manufacturer Standard Lead Time41 weeks
Order Code4656748
Product RangeWIC1 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 41 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 100+ | CNY0.696 (CNY0.7865) |
| 500+ | CNY0.609 (CNY0.6882) |
| 1000+ | CNY0.572 (CNY0.6464) |
| 2500+ | CNY0.541 (CNY0.6113) |
| 5000+ | CNY0.528 (CNY0.5966) |
| 10000+ | CNY0.512 (CNY0.5786) |
Price for:Each
Minimum: 100
Multiple: 100
CNY69.60 (CNY78.65 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No561-01600 WIC1-0-PA66-BKCopy
Manufacturer Standard Lead Time41 weeks
Order Code4656748
Product RangeWIC1 Series
Technical Datasheet
Marker TypeSnap On Pre Printed
Legend0
Legend ColourWhite
Marker ColourBlack
Marker Dimensions5mm x 3mm
Cable Diameter Max2.8mm
Cable Diameter Min2mm
Marker MaterialNylon 6.6 (Polyamide 6.6)
Product RangeWIC1 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Marker Type
Snap On Pre Printed
Legend Colour
White
Marker Dimensions
5mm x 3mm
Cable Diameter Min
2mm
Product Range
WIC1 Series
Legend
0
Marker Colour
Black
Cable Diameter Max
2.8mm
Marker Material
Nylon 6.6 (Polyamide 6.6)
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
