Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHELLERMANNTYTON
Manufacturer Part No561-01044 WIC1-D-PA66-YECopy
Manufacturer Standard Lead Time8 weeks
Order Code4217696
Product RangeWIC1 Series
Also Known As4031026213767
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY497.060 (CNY561.6778) |
| 5+ | CNY488.650 (CNY552.1745) |
| 10+ | CNY476.090 (CNY537.9817) |
| 25+ | CNY463.240 (CNY523.4612) |
| 50+ | CNY448.920 (CNY507.2796) |
| 100+ | CNY444.280 (CNY502.0364) |
Price for:Pack of 1000
Minimum: 1
Multiple: 1
CNY497.06 (CNY561.68 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No561-01044 WIC1-D-PA66-YECopy
Manufacturer Standard Lead Time8 weeks
Order Code4217696
Product RangeWIC1 Series
Also Known As4031026213767
Technical Datasheet
Marker TypeSnap On Pre Printed
LegendD
Legend ColourBlack
Marker ColourYellow
Marker Dimensions5mm x 6.4mm
Cable Diameter Max2.8mm
Cable Diameter Min2mm
Marker MaterialNylon 6.6 (Polyamide 6.6)
Product RangeWIC1 Series
SVHCTo Be Advised
Technical Specifications
Marker Type
Snap On Pre Printed
Legend Colour
Black
Marker Dimensions
5mm x 6.4mm
Cable Diameter Min
2mm
Product Range
WIC1 Series
Legend
D
Marker Colour
Yellow
Cable Diameter Max
2.8mm
Marker Material
Nylon 6.6 (Polyamide 6.6)
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.155
