Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHELLERMANNTYTON
Manufacturer Part No556-80586 TAGPU12X74-LOOP-PUR-BUCopy
Manufacturer Standard Lead Time9 weeks
Order Code4294906
Also Known As4031026698687, TAGPU12X74-LOOP (Blue)
Your Part Number
3 In Stock
Need more?
3 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,563.680 (CNY2,896.9584) |
Price for:Reel of 1
Minimum: 1
Multiple: 1
CNY2,563.68 (CNY2,896.96 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No556-80586 TAGPU12X74-LOOP-PUR-BUCopy
Manufacturer Standard Lead Time9 weeks
Order Code4294906
Also Known As4031026698687, TAGPU12X74-LOOP (Blue)
Technical Datasheet
Marker TypeThermal Transfer
LegendBlank (No Legend)
Legend Colour-
Marker ColourBlue
Marker Dimensions74mm x 12mm
Cable Diameter Max8mm
Cable Diameter Min2.8mm
Marker MaterialPUR (Polyurethane)
Product Range-
SVHCTo Be Advised
Technical Specifications
Marker Type
Thermal Transfer
Legend Colour
-
Marker Dimensions
74mm x 12mm
Cable Diameter Min
2.8mm
Product Range
-
Legend
Blank (No Legend)
Marker Colour
Blue
Cable Diameter Max
8mm
Marker Material
PUR (Polyurethane)
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Denmark
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Denmark
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2
