Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHELLERMANNTYTON
Manufacturer Part No556-20145 TIPTAG HF-PO-NACopy
Manufacturer Standard Lead Time31 weeks
Order Code4351833
Product RangeTIPTAG HF Series
Also Known AsTIPTAG11PGX100S
Your Part Number
20 In Stock
Need more?
20 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,018.540 (CNY1,150.9502) |
| 5+ | CNY993.950 (CNY1,123.1635) |
| 10+ | CNY967.460 (CNY1,093.2298) |
| 25+ | CNY942.460 (CNY1,064.9798) |
| 50+ | CNY917.290 (CNY1,036.5377) |
| 100+ | CNY846.440 (CNY956.4772) |
Price for:Reel of 1
Minimum: 1
Multiple: 1
CNY1,018.54 (CNY1,150.95 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No556-20145 TIPTAG HF-PO-NACopy
Manufacturer Standard Lead Time31 weeks
Order Code4351833
Product RangeTIPTAG HF Series
Also Known AsTIPTAG11PGX100S
Technical Datasheet
Marker TypeThermal Transfer
LegendBlank (No Legend)
Legend Colour-
Marker ColourNatural
Marker Dimensions100mm x 11mm
Cable Diameter Max-
Cable Diameter Min-
Marker MaterialPO (Polyolefin)
Product RangeTIPTAG HF Series
SVHCTo Be Advised
Technical Specifications
Marker Type
Thermal Transfer
Legend Colour
-
Marker Dimensions
100mm x 11mm
Cable Diameter Min
-
Product Range
TIPTAG HF Series
Legend
Blank (No Legend)
Marker Colour
Natural
Cable Diameter Max
-
Marker Material
PO (Polyolefin)
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39173200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
