Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHELLERMANNTYTON
Manufacturer Part No554-51400 TLFX95WH-PO-X-WHCopy
Order Code4170698
Product RangeTLFX Series
Your Part Number
6 In Stock
Need more?
6 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY902.720 (CNY1,020.0736) |
| 5+ | CNY882.180 (CNY996.8634) |
| 10+ | CNY860.890 (CNY972.8057) |
| 25+ | CNY838.780 (CNY947.8214) |
| 50+ | CNY821.510 (CNY928.3063) |
| 100+ | CNY807.140 (CNY912.0682) |
Price for:Reel of 1
Minimum: 1
Multiple: 1
CNY902.72 (CNY1,020.07 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No554-51400 TLFX95WH-PO-X-WHCopy
Order Code4170698
Product RangeTLFX Series
Technical Datasheet
I.D. Supplied - Imperial0.37"
I.D. Supplied - Metric9.5mm
Total Length - Imperial59.05ft
Total Length - Metric18m
I.D. Recovered Max - Imperial0.19"
I.D. Recovered Max - Metric4.8mm
Product RangeTLFX Series
Technical Specifications
I.D. Supplied - Imperial
0.37"
Total Length - Imperial
59.05ft
I.D. Recovered Max - Imperial
0.19"
Product Range
TLFX Series
I.D. Supplied - Metric
9.5mm
Total Length - Metric
18m
I.D. Recovered Max - Metric
4.8mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
