Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHELLERMANNTYTON
Manufacturer Part No531-07728 HODS85 0-PVC-BKCopy
Manufacturer Standard Lead Time8 weeks
Order Code1851560
Also Known AsHODS85 0-PVC-BK (1000)
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY281.180 (CNY317.7334) |
| 5+ | CNY276.430 (CNY312.3659) |
| 10+ | CNY269.320 (CNY304.3316) |
| 25+ | CNY262.050 (CNY296.1165) |
| 50+ | CNY253.950 (CNY286.9635) |
| 100+ | CNY251.330 (CNY284.0029) |
Price for:Reel of 1000
Minimum: 1
Multiple: 1
CNY281.18 (CNY317.73 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No531-07728 HODS85 0-PVC-BKCopy
Manufacturer Standard Lead Time8 weeks
Order Code1851560
Also Known AsHODS85 0-PVC-BK (1000)
Technical Datasheet
Legend0
Cable Diameter Max6.3mm
Cable Diameter Min1.8mm
Product Overview
The 531-07728 is a black HODS85-type oval-grip straight cut Wire and Cable Marker made of PVC (polyvinylchloride) with white legend. It has been specifically designed to mark cable and wire both before and after termination. Its oval shape means that this marker is easy to fit by hand directly onto the cable pre termination or it can be attached as an identification flag post termination using special marker arrow-tags. The arrow-tags fitted with oval-grip are fastened using cable ties and can very easily be modified or removed without the need to uninstall the cable.
- Self extinguishing
- -65 to 105°C Operating temperature range
Applications
Industrial, Consumer Electronics
Technical Specifications
Legend
0
Cable Diameter Min
1.8mm
Cable Diameter Max
6.3mm
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39162000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.21
