Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHELLERMANNTYTON
Manufacturer Part No402-06037 206-1-GW24-PO-X-BK
Order Code4683783
Product RangeHelashrink 200 Series
Also Known As206-1-GW24
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY120.170 (CNY135.7921) |
| 10+ | CNY117.590 (CNY132.8767) |
| 25+ | CNY114.930 (CNY129.8709) |
| 100+ | CNY111.490 (CNY125.9837) |
| 250+ | CNY108.810 (CNY122.9553) |
| 500+ | CNY106.260 (CNY120.0738) |
Price for:Each
Minimum: 1
Multiple: 1
CNY120.17 (CNY135.79 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No402-06037 206-1-GW24-PO-X-BK
Order Code4683783
Product RangeHelashrink 200 Series
Also Known As206-1-GW24
Technical Datasheet
Boot ConfigurationY Transition
I.D. Supplied - Imperial0.51"
I.D. Supplied - Metric13mm
Shrink Tubing / Boot ColourBlack
Total Length - Imperial1.61"
Total Length - Metric41mm
I.D. Recovered Max - Imperial0.23"
I.D. Recovered Max - Metric6mm
Shrink Tubing / Boot MaterialCrosslinked PO (Polyolefin)
Shrink Ratio-
Product RangeHelashrink 200 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Boot Configuration
Y Transition
I.D. Supplied - Metric
13mm
Total Length - Imperial
1.61"
I.D. Recovered Max - Imperial
0.23"
Shrink Tubing / Boot Material
Crosslinked PO (Polyolefin)
Product Range
Helashrink 200 Series
I.D. Supplied - Imperial
0.51"
Shrink Tubing / Boot Colour
Black
Total Length - Metric
41mm
I.D. Recovered Max - Metric
6mm
Shrink Ratio
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39173200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
