Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHELLERMANNTYTON
Manufacturer Part No339-00959 TFE4-3/8-PTFE-CL
Order Code4351830
Product RangeTFE4 Series
Also Known AsTFE4-3/8
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY194.860 (CNY220.1918) |
| 10+ | CNY192.150 (CNY217.1295) |
| 25+ | CNY177.420 (CNY200.4846) |
| 100+ | CNY168.090 (CNY189.9417) |
| 250+ | CNY160.870 (CNY181.7831) |
| 500+ | CNY154.540 (CNY174.6302) |
Price for:Each
Minimum: 1
Multiple: 1
CNY194.86 (CNY220.19 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No339-00959 TFE4-3/8-PTFE-CL
Order Code4351830
Product RangeTFE4 Series
Also Known AsTFE4-3/8
Technical Datasheet
Shrink Ratio4:1
I.D. Supplied - Imperial0.375"
I.D. Supplied - Metric9.52mm
Shrink Tubing / Boot ColourTransparent
Length - Imperial3.9ft
Length - Metric1.2m
I.D. Recovered Max - Imperial0.096"
I.D. Recovered Max - Metric2.44mm
Shrink Tubing / Boot MaterialPTFE (Polytetrafluoroethylene)
Product RangeTFE4 Series
SVHCTo Be Advised
Technical Specifications
Shrink Ratio
4:1
I.D. Supplied - Metric
9.52mm
Length - Imperial
3.9ft
I.D. Recovered Max - Imperial
0.096"
Shrink Tubing / Boot Material
PTFE (Polytetrafluoroethylene)
SVHC
To Be Advised
I.D. Supplied - Imperial
0.375"
Shrink Tubing / Boot Colour
Transparent
Length - Metric
1.2m
I.D. Recovered Max - Metric
2.44mm
Product Range
TFE4 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85469010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
