Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHELLERMANNTYTON
Manufacturer Part No336-01109 TFE2-2-PTFE-CLCopy
Manufacturer Standard Lead Time26 weeks
Order Code4351819
Product RangeTFE2 Series
Also Known AsTFE2-2
Your Part Number
149 In Stock
Need more?
149 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY451.130 (CNY509.7769) |
| 5+ | CNY433.460 (CNY489.8098) |
| 10+ | CNY417.050 (CNY471.2665) |
| 25+ | CNY400.030 (CNY452.0339) |
| 50+ | CNY388.510 (CNY439.0163) |
| 100+ | CNY377.900 (CNY427.027) |
Price for:Each
Minimum: 1
Multiple: 1
CNY451.13 (CNY509.78 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No336-01109 TFE2-2-PTFE-CLCopy
Manufacturer Standard Lead Time26 weeks
Order Code4351819
Product RangeTFE2 Series
Also Known AsTFE2-2
Technical Datasheet
Shrink Ratio2:1
I.D. Supplied - Imperial0.43"
I.D. Supplied - Metric10.92mm
Shrink Tubing / Boot ColourTransparent
Length - Imperial3.9ft
Length - Metric1.2m
I.D. Recovered Max - Imperial0.278"
I.D. Recovered Max - Metric7.06mm
Shrink Tubing / Boot MaterialPTFE (Polytetrafluoroethylene)
Product RangeTFE2 Series
SVHCTo Be Advised
Technical Specifications
Shrink Ratio
2:1
I.D. Supplied - Metric
10.92mm
Length - Imperial
3.9ft
I.D. Recovered Max - Imperial
0.278"
Shrink Tubing / Boot Material
PTFE (Polytetrafluoroethylene)
SVHC
To Be Advised
I.D. Supplied - Imperial
0.43"
Shrink Tubing / Boot Colour
Transparent
Length - Metric
1.2m
I.D. Recovered Max - Metric
7.06mm
Product Range
TFE2 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85469010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
