Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHELLERMANNTYTON
Manufacturer Part No336-00399 TFE2-12-PTFE-CLCopy
Order Code4351817
Product RangeTFE2 Series
Also Known AsTFE2-12
Your Part Number
113 In Stock
Need more?
113 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY102.900 (CNY116.277) |
| 10+ | CNY99.230 (CNY112.1299) |
| 25+ | CNY96.450 (CNY108.9885) |
| 100+ | CNY88.230 (CNY99.6999) |
| 250+ | CNY86.530 (CNY97.7789) |
| 500+ | CNY84.830 (CNY95.8579) |
Price for:Each
Minimum: 1
Multiple: 1
CNY102.90 (CNY116.28 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No336-00399 TFE2-12-PTFE-CLCopy
Order Code4351817
Product RangeTFE2 Series
Also Known AsTFE2-12
Technical Datasheet
Shrink Ratio2:1
I.D. Supplied - Imperial0.15"
I.D. Supplied - Metric3.81mm
Shrink Tubing / Boot ColourTransparent
Length - Imperial3.9ft
Length - Metric1.2m
I.D. Recovered Max - Imperial0.089"
I.D. Recovered Max - Metric2.26mm
Shrink Tubing / Boot MaterialPTFE (Polytetrafluoroethylene)
Product RangeTFE2 Series
SVHCTo Be Advised
Technical Specifications
Shrink Ratio
2:1
I.D. Supplied - Metric
3.81mm
Length - Imperial
3.9ft
I.D. Recovered Max - Imperial
0.089"
Shrink Tubing / Boot Material
PTFE (Polytetrafluoroethylene)
SVHC
To Be Advised
I.D. Supplied - Imperial
0.15"
Shrink Tubing / Boot Colour
Transparent
Length - Metric
1.2m
I.D. Recovered Max - Metric
2.26mm
Product Range
TFE2 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85469010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.453592
