Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHELLERMANNTYTON
Manufacturer Part No336-00099 TFE2-28-PTFE-CL
Order Code4351821
Product RangeTFE2 Series
Also Known AsTFE2-28
Your Part Number
80 In Stock
Need more?
80 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY88.260 (CNY99.7338) |
| 10+ | CNY85.700 (CNY96.841) |
| 25+ | CNY83.140 (CNY93.9482) |
| 100+ | CNY72.510 (CNY81.9363) |
| 250+ | CNY70.120 (CNY79.2356) |
| 500+ | CNY68.170 (CNY77.0321) |
Price for:Each
Minimum: 1
Multiple: 1
CNY88.26 (CNY99.73 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No336-00099 TFE2-28-PTFE-CL
Order Code4351821
Product RangeTFE2 Series
Also Known AsTFE2-28
Technical Datasheet
Shrink Ratio2:1
I.D. Supplied - Imperial0.037"
I.D. Supplied - Metric0.96mm
Shrink Tubing / Boot ColourTransparent
Length - Imperial3.9ft
Length - Metric1.2m
I.D. Recovered Max - Imperial0.018"
I.D. Recovered Max - Metric0.46mm
Shrink Tubing / Boot MaterialPTFE (Polytetrafluoroethylene)
Product RangeTFE2 Series
SVHCTo Be Advised
Technical Specifications
Shrink Ratio
2:1
I.D. Supplied - Metric
0.96mm
Length - Imperial
3.9ft
I.D. Recovered Max - Imperial
0.018"
Shrink Tubing / Boot Material
PTFE (Polytetrafluoroethylene)
SVHC
To Be Advised
I.D. Supplied - Imperial
0.037"
Shrink Tubing / Boot Colour
Transparent
Length - Metric
1.2m
I.D. Recovered Max - Metric
0.46mm
Product Range
TFE2 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85469010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
