Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHELLERMANNTYTON
Manufacturer Part No333-41514Copy
Manufacturer Standard Lead Time5 weeks
Order Code2543194
Your Part Number
217 In Stock
Need more?
217 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY315.190 (CNY356.1647) |
| 5+ | CNY310.170 (CNY350.4921) |
| 10+ | CNY305.140 (CNY344.8082) |
| 25+ | CNY289.420 (CNY327.0446) |
| 50+ | CNY279.660 (CNY316.0158) |
| 100+ | CNY269.940 (CNY305.0322) |
Price for:Pack of 5
Minimum: 1
Multiple: 1
CNY315.19 (CNY356.16 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No333-41514Copy
Manufacturer Standard Lead Time5 weeks
Order Code2543194
Technical Datasheet
I.D. Supplied - Imperial1"
I.D. Supplied - Metric25.4mm
Shrink Tubing / Boot ColourBlack
Length - Metric1.22m
I.D. Recovered Max - Imperial0.5"
Shrink Tubing / Boot MaterialCrosslinked PO (Polyolefin)
Product Range-
Technical Specifications
I.D. Supplied - Imperial
1"
Shrink Tubing / Boot Colour
Black
I.D. Recovered Max - Imperial
0.5"
Product Range
-
I.D. Supplied - Metric
25.4mm
Length - Metric
1.22m
Shrink Tubing / Boot Material
Crosslinked PO (Polyolefin)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85469010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.208202
