Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHELLERMANNTYTON
Manufacturer Part No317-00071 TX46-9.0/2.3-PO-X-BKCopy
Manufacturer Standard Lead Time9 weeks
Order Code4294914
Also Known As4031026697659
Your Part Number
91 In Stock
Need more?
91 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY97.790 (CNY110.5027) |
| 5+ | CNY95.310 (CNY107.7003) |
| 10+ | CNY92.740 (CNY104.7962) |
| 25+ | CNY89.890 (CNY101.5757) |
Price for:Each
Minimum: 1
Multiple: 1
CNY97.79 (CNY110.50 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No317-00071 TX46-9.0/2.3-PO-X-BKCopy
Manufacturer Standard Lead Time9 weeks
Order Code4294914
Also Known As4031026697659
Technical Datasheet
I.D. Supplied - Imperial0.35"
I.D. Supplied - Metric9mm
Length - Imperial3.9ft
Length - Metric1.2m
I.D. Recovered Max - Imperial0.09"
I.D. Recovered Max - Metric2.3mm
Technical Specifications
I.D. Supplied - Imperial
0.35"
Length - Imperial
3.9ft
I.D. Recovered Max - Imperial
0.09"
I.D. Supplied - Metric
9mm
Length - Metric
1.2m
I.D. Recovered Max - Metric
2.3mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85469090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1
