Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHELLERMANNTYTON
Manufacturer Part No309-65230 TFN21-ST 102/50.8-PO-X-CLCopy
Manufacturer Standard Lead Time10 weeks
Order Code2525913
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 40+ | CNY468.200 (CNY529.066) |
| 125+ | CNY452.850 (CNY511.7205) |
Price for:Pack of 2
Minimum: 40
Multiple: 40
CNY18,728.00 (CNY21,162.64 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No309-65230 TFN21-ST 102/50.8-PO-X-CLCopy
Manufacturer Standard Lead Time10 weeks
Order Code2525913
Technical Datasheet
Shrink Ratio2:1
I.D. Supplied - Imperial4"
Shrink Tubing / Boot ColourTransparent
Length - Imperial4ft
Length - Metric1.22m
I.D. Recovered Max - Metric50.8mm
Shrink Tubing / Boot MaterialCrosslinked PO (Polyolefin)
Product Range-
Technical Specifications
Shrink Ratio
2:1
Shrink Tubing / Boot Colour
Transparent
Length - Metric
1.22m
Shrink Tubing / Boot Material
Crosslinked PO (Polyolefin)
I.D. Supplied - Imperial
4"
Length - Imperial
4ft
I.D. Recovered Max - Metric
50.8mm
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85469010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.5876
