Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHELLERMANNTYTON
Manufacturer Part No308-30617 HIS-3-BAG-6/2-PO-X-GNYECopy
Manufacturer Standard Lead Time18 weeks
Order Code2251708
Also Known As4031026441085
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY69.200 (CNY78.196) |
| 10+ | CNY65.260 (CNY73.7438) |
| 100+ | CNY62.620 (CNY70.7606) |
| 250+ | CNY57.330 (CNY64.7829) |
| 500+ | CNY54.540 (CNY61.6302) |
| 1000+ | CNY53.060 (CNY59.9578) |
Price for:Each
Minimum: 1
Multiple: 1
CNY69.20 (CNY78.20 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No308-30617 HIS-3-BAG-6/2-PO-X-GNYECopy
Manufacturer Standard Lead Time18 weeks
Order Code2251708
Also Known As4031026441085
Technical Datasheet
I.D. Supplied - Imperial0.236"
I.D. Supplied - Metric6mm
Length - Imperial7.87"
Length - Metric200mm
I.D. Recovered Max - Imperial0.079"
I.D. Recovered Max - Metric2mm
Technical Specifications
I.D. Supplied - Imperial
0.236"
Length - Imperial
7.87"
I.D. Recovered Max - Imperial
0.079"
I.D. Supplied - Metric
6mm
Length - Metric
200mm
I.D. Recovered Max - Metric
2mm
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39173200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018
