Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHELLERMANNTYTON
Manufacturer Part No308-30607 HIS-3-6/2-PO-X-GNYECopy
Order Code2251699
Product RangeHIS-3 Series
Also Known As4031026218786
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY220.440 (CNY249.0972) |
| 10+ | CNY214.170 (CNY242.0121) |
| 25+ | CNY207.900 (CNY234.927) |
| 100+ | CNY195.900 (CNY221.367) |
| 250+ | CNY187.970 (CNY212.4061) |
| 500+ | CNY181.170 (CNY204.7221) |
Price for:Each
Minimum: 1
Multiple: 1
CNY220.44 (CNY249.10 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No308-30607 HIS-3-6/2-PO-X-GNYECopy
Order Code2251699
Product RangeHIS-3 Series
Also Known As4031026218786
Technical Datasheet
I.D. Supplied - Imperial0.236"
I.D. Supplied - Metric6mm
Length - Imperial16.4ft
Length - Metric5m
I.D. Recovered Max - Imperial0.079"
I.D. Recovered Max - Metric2mm
Product RangeHIS-3 Series
Product Overview
The HIS-3-6/2-PEX-GNYE is a green/yellow Heat Shrink Tubing made of thin-wall cross-linked polyolefin and offers 3:1 shrink ratio. The 308-30607 tubing is used in general purpose of electrical insulation with a high level of protection against corrosion and mechanical abrasion.
- Fits highly variable substrate dimensions
- 100°C Minimum shrink temperature
- 20kV/mm Dielectric strength
- -55 to 135°C Operating temperature range
Applications
Safety, Aerospace, Defence, Military, Industrial
Technical Specifications
I.D. Supplied - Imperial
0.236"
Length - Imperial
16.4ft
I.D. Recovered Max - Imperial
0.079"
Product Range
HIS-3 Series
I.D. Supplied - Metric
6mm
Length - Metric
5m
I.D. Recovered Max - Metric
2mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39173200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.16284
