Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHELLERMANNTYTON
Manufacturer Part No308-12403 HIS-A-24/8-PO-X-CLCopy
Manufacturer Standard Lead Time18 weeks
Order Code2251713
Also Known As4031026270517
Your Part Number
41 In Stock
Need more?
41 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY515.500 (CNY582.515) |
| 5+ | CNY451.070 (CNY509.7091) |
| 10+ | CNY373.740 (CNY422.3262) |
| 25+ | CNY335.080 (CNY378.6404) |
| 50+ | CNY309.300 (CNY349.509) |
| 100+ | CNY288.680 (CNY326.2084) |
Price for:Each
Minimum: 1
Multiple: 1
CNY515.50 (CNY582.52 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No308-12403 HIS-A-24/8-PO-X-CLCopy
Manufacturer Standard Lead Time18 weeks
Order Code2251713
Also Known As4031026270517
Technical Datasheet
I.D. Supplied - Imperial0.945"
I.D. Supplied - Metric24mm
Length - Imperial9.8ft
Length - Metric3m
I.D. Recovered Max - Imperial0.315"
I.D. Recovered Max - Metric8mm
Product Overview
The HISA-24/8-PEX-CL is a clear Heat Shrink Tubing made of thin-wall cross-linked polyolefin and offers 3:1 shrink ratio. The 308-12403 tubing inner wall melts when heated and is forced into gaps forms a seal against moisture and protects against corrosion and mechanical abrasion.
- 100°C Minimum shrink temperature
- 15kV/mm Dielectric strength
- -55 to 125°C Operating temperature range
Applications
Safety, Aerospace, Defence, Military, Industrial
Technical Specifications
I.D. Supplied - Imperial
0.945"
Length - Imperial
9.8ft
I.D. Recovered Max - Imperial
0.315"
I.D. Supplied - Metric
24mm
Length - Metric
3m
I.D. Recovered Max - Metric
8mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85469010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.355
