Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHELLERMANNTYTON
Manufacturer Part No308-11803 HIS-A-18/6-PO-X-CLCopy
Order Code2251712
Also Known As4031026270500
Your Part Number
51 In Stock
Need more?
51 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY429.020 (CNY484.7926) |
| 5+ | CNY420.440 (CNY475.0972) |
| 10+ | CNY411.860 (CNY465.4018) |
| 25+ | CNY403.280 (CNY455.7064) |
| 50+ | CNY394.700 (CNY446.011) |
| 100+ | CNY386.120 (CNY436.3156) |
Price for:Each
Minimum: 1
Multiple: 1
CNY429.02 (CNY484.79 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No308-11803 HIS-A-18/6-PO-X-CLCopy
Order Code2251712
Also Known As4031026270500
Technical Datasheet
I.D. Supplied - Imperial0.709"
I.D. Supplied - Metric18mm
Length - Imperial13.1ft
Length - Metric4m
I.D. Recovered Max - Imperial0.236"
I.D. Recovered Max - Metric6mm
Product Overview
The HISA-18/6-PEX-CL is a clear Heat Shrink Tubing made of thin-wall cross-linked polyolefin and offers 3:1 shrink ratio. The 308-11803 tubing inner wall melts when heated and is forced into gaps forms a seal against moisture and protects against corrosion and mechanical abrasion.
- 100°C Minimum shrink temperature
- 15kV/mm Dielectric strength
- -55 to 125°C Operating temperature range
Applications
Safety, Aerospace, Defence, Military, Industrial
Technical Specifications
I.D. Supplied - Imperial
0.709"
Length - Imperial
13.1ft
I.D. Recovered Max - Imperial
0.236"
I.D. Supplied - Metric
18mm
Length - Metric
4m
I.D. Recovered Max - Metric
6mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85469010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.315
