Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHELLERMANNTYTON
Manufacturer Part No305-01600 HFT-A-1.6/0.8-PO-X-BKCopy
Manufacturer Standard Lead Time12 weeks
Order Code824276
Also Known As4031026139616
Your Part Number
444 In Stock
Need more?
444 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY48.830 (CNY55.1779) |
| 10+ | CNY41.720 (CNY47.1436) |
| 100+ | CNY39.130 (CNY44.2169) |
| 250+ | CNY37.290 (CNY42.1377) |
| 500+ | CNY32.530 (CNY36.7589) |
| 1000+ | CNY27.860 (CNY31.4818) |
Price for:1 Metre
Minimum: 1
Multiple: 1
CNY48.83 (CNY55.18 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No305-01600 HFT-A-1.6/0.8-PO-X-BKCopy
Manufacturer Standard Lead Time12 weeks
Order Code824276
Also Known As4031026139616
Technical Datasheet
Shrink Ratio2:1
I.D. Supplied - Imperial0.062"
I.D. Supplied - Metric1.6mm
Shrink Tubing / Boot ColourBlack
Length - Imperial-
Length - Metric-
I.D. Recovered Max - Imperial0.031"
I.D. Recovered Max - Metric0.8mm
Shrink Tubing / Boot MaterialPO (Polyolefin)
Product Range-
Product Overview
The 305-01600 is a black self-extinguishing Heat Shrink Tubing made of thin-wall cross-linked polyolefin and offers 2:1 shrink ratio. The HFT-A-1.6/0.8 PO-X BK 400 flexible tubing is used extensively for electrical and mechanical protection. It is also well proven for sleeve marking to identify wiring circuits. It shrinks uniformly to form a permanent insulation covering.
- Fast shrinking, easy handling, good mechanical strength
- Easy to print on
- 100°C Minimum shrink temperature
- 20kV/mm Dielectric strength
- -55 to 135°C Operating temperature range
Applications
Safety, Aerospace, Defence, Military, Industrial
Technical Specifications
Shrink Ratio
2:1
I.D. Supplied - Metric
1.6mm
Length - Imperial
-
I.D. Recovered Max - Imperial
0.031"
Shrink Tubing / Boot Material
PO (Polyolefin)
I.D. Supplied - Imperial
0.062"
Shrink Tubing / Boot Colour
Black
Length - Metric
-
I.D. Recovered Max - Metric
0.8mm
Product Range
-
Technical Docs (1)
Alternatives for 305-01600 HFT-A-1.6/0.8-PO-X-BK
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Tariff No:85469010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002722
