Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHELLERMANNTYTON
Manufacturer Part No300-30950 HIS-PACK-9.5/4.7-PO-X-BK
Order Code836862
Also Known As4031026133942
Your Part Number
682 In Stock
Need more?
682 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY202.500 (CNY228.825) |
| 10+ | CNY177.190 (CNY200.2247) |
| 25+ | CNY146.820 (CNY165.9066) |
| 100+ | CNY131.630 (CNY148.7419) |
| 250+ | CNY123.200 (CNY139.216) |
Price for:Each
Minimum: 1
Multiple: 1
CNY202.50 (CNY228.82 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No300-30950 HIS-PACK-9.5/4.7-PO-X-BK
Order Code836862
Also Known As4031026133942
Technical Datasheet
Shrink Ratio2:1
I.D. Supplied - Imperial0.374"
I.D. Supplied - Metric9.5mm
Shrink Tubing / Boot ColourBlack
Length - Imperial16.4ft
Length - Metric5m
I.D. Recovered Max - Imperial0.185"
I.D. Recovered Max - Metric4.7mm
Shrink Tubing / Boot MaterialPO (Polyolefin)
Product Range-
Product Overview
The 300-30950 is a thin-wall and flexible Heat Shrinkable Tube made of cross-linked polyolefin. The HIS-PACK is used in general purpose of electrical insulation with a high level of protection against corrosion and mechanical abrasion. Handy dispenser box including table showing application size range.
- Protection against corrosion and mechanical abrasion
- Available in black, red, blue, transparent and yellow/green
- UL224VW-1 Flammability rating (except transparent)
- 10¹⁴Ω-cm Volume resistance
- -55 to 125°C Operating temperature range
Applications
HVAC, Aerospace, Defence, Military, Alternative Energy
Technical Specifications
Shrink Ratio
2:1
I.D. Supplied - Metric
9.5mm
Length - Imperial
16.4ft
I.D. Recovered Max - Imperial
0.185"
Shrink Tubing / Boot Material
PO (Polyolefin)
I.D. Supplied - Imperial
0.374"
Shrink Tubing / Boot Colour
Black
Length - Metric
5m
I.D. Recovered Max - Metric
4.7mm
Product Range
-
Technical Docs (1)
Alternatives for 300-30950 HIS-PACK-9.5/4.7-PO-X-BK
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85469010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.16
