Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHELLERMANNTYTON
Manufacturer Part No300-30323 HIS-PACK-3.2/1.6-PO-X-CLCopy
Manufacturer Standard Lead Time11 weeks
Order Code803595
Also Known As4031026133645
Your Part Number
10 In Stock
Need more?
10 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY140.610 (CNY158.8893) |
| 10+ | CNY137.800 (CNY155.714) |
| 25+ | CNY134.990 (CNY152.5387) |
| 100+ | CNY132.180 (CNY149.3634) |
| 250+ | CNY129.370 (CNY146.1881) |
| 500+ | CNY126.550 (CNY143.0015) |
Price for:Each
Minimum: 1
Multiple: 1
CNY140.61 (CNY158.89 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No300-30323 HIS-PACK-3.2/1.6-PO-X-CLCopy
Manufacturer Standard Lead Time11 weeks
Order Code803595
Also Known As4031026133645
Technical Datasheet
Shrink Ratio2:1
I.D. Supplied - Imperial0.125"
I.D. Supplied - Metric3.2mm
Shrink Tubing / Boot ColourTransparent
Length - Imperial32.8ft
Length - Metric10m
I.D. Recovered Max - Imperial0.062"
I.D. Recovered Max - Metric1.6mm
Shrink Tubing / Boot MaterialPO (Polyolefin)
Product Range-
Product Overview
The 300-30323 is a transparent Heat Shrink Tubing made of thin-wall cross-linked polyolefin and offers 2:1 shrink ratio. The HIS-PACK-3.2/1.6 PO-X CL 10 flexible tubing provides a reliable insulation and protects against corrosion and mechanical influences. The tubing is used in general purpose of electrical insulation with a high level of protection against corrosion and mechanical abrasion.
- 100°C Minimum shrink temperature
- 20kV/mm Dielectric strength
- 14MPa tensile strength
- -55 to 125°C Operating temperature range
Applications
Safety, Aerospace, Defence, Military, Industrial
Technical Specifications
Shrink Ratio
2:1
I.D. Supplied - Metric
3.2mm
Length - Imperial
32.8ft
I.D. Recovered Max - Imperial
0.062"
Shrink Tubing / Boot Material
PO (Polyolefin)
I.D. Supplied - Imperial
0.125"
Shrink Tubing / Boot Colour
Transparent
Length - Metric
10m
I.D. Recovered Max - Metric
1.6mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39173200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.150593
