Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHELLERMANNTYTON
Manufacturer Part No300-30162 HIS-PACK-1.6/0.8-PO-X-RDCopy
Manufacturer Standard Lead Time12 weeks
Order Code803339
Also Known As4031026133423
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY176.630 (CNY199.5919) |
| 10+ | CNY173.100 (CNY195.603) |
| 25+ | CNY169.570 (CNY191.6141) |
| 100+ | CNY166.040 (CNY187.6252) |
| 250+ | CNY162.500 (CNY183.625) |
| 500+ | CNY158.970 (CNY179.6361) |
Price for:Each
Minimum: 1
Multiple: 1
CNY176.63 (CNY199.59 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No300-30162 HIS-PACK-1.6/0.8-PO-X-RDCopy
Manufacturer Standard Lead Time12 weeks
Order Code803339
Also Known As4031026133423
Technical Datasheet
Shrink Ratio2:1
I.D. Supplied - Imperial0.062"
I.D. Supplied - Metric1.6mm
Shrink Tubing / Boot ColourRed
Length - Imperial32.8ft
Length - Metric10m
I.D. Recovered Max - Imperial0.031"
I.D. Recovered Max - Metric0.8mm
Shrink Tubing / Boot MaterialPO (Polyolefin)
Product Range-
Technical Specifications
Shrink Ratio
2:1
I.D. Supplied - Metric
1.6mm
Length - Imperial
32.8ft
I.D. Recovered Max - Imperial
0.031"
Shrink Tubing / Boot Material
PO (Polyolefin)
I.D. Supplied - Imperial
0.062"
Shrink Tubing / Boot Colour
Red
Length - Metric
10m
I.D. Recovered Max - Metric
0.8mm
Product Range
-
Technical Docs (1)
Alternatives for 300-30162 HIS-PACK-1.6/0.8-PO-X-RD
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85469090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03
