Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHELLERMANNTYTON
Manufacturer Part No241-11819 TY8P1-PA66-NACopy
Manufacturer Standard Lead Time8 weeks
Order Code4217686
Product RangeTY Series
Also Known As4031026129839
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,008.770 (CNY1,139.9101) |
| 5+ | CNY936.130 (CNY1,057.8269) |
| 10+ | CNY868.960 (CNY981.9248) |
| 25+ | CNY802.240 (CNY906.5312) |
| 50+ | CNY740.620 (CNY836.9006) |
| 100+ | CNY673.920 (CNY761.5296) |
Price for:Pack of 1000
Minimum: 1
Multiple: 1
CNY1,008.77 (CNY1,139.91 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No241-11819 TY8P1-PA66-NACopy
Manufacturer Standard Lead Time8 weeks
Order Code4217686
Product RangeTY Series
Also Known As4031026129839
Technical Datasheet
Raceway / Duct MaterialNylon 6.6 (Polyamide 6.6)
Raceway / Duct ColourNatural
External Length-
External Width-
External Height17.5mm
Product RangeTY Series
SVHCTo Be Advised
Technical Specifications
Raceway / Duct Material
Nylon 6.6 (Polyamide 6.6)
External Length
-
External Height
17.5mm
SVHC
To Be Advised
Raceway / Duct Colour
Natural
External Width
-
Product Range
TY Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2
