Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHELLERMANNTYTON
Manufacturer Part No241-11810 TY8P1-PA66-BKCopy
Manufacturer Standard Lead Time8 weeks
Order Code4217685
Product RangeTY Series
Also Known As4031026129822
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,141.150 (CNY1,289.4995) |
| 5+ | CNY1,058.970 (CNY1,196.6361) |
| 10+ | CNY982.990 (CNY1,110.7787) |
| 25+ | CNY907.510 (CNY1,025.4863) |
| 50+ | CNY837.810 (CNY946.7253) |
| 100+ | CNY762.350 (CNY861.4555) |
Price for:Pack of 1000
Minimum: 1
Multiple: 1
CNY1,141.15 (CNY1,289.50 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No241-11810 TY8P1-PA66-BKCopy
Manufacturer Standard Lead Time8 weeks
Order Code4217685
Product RangeTY Series
Also Known As4031026129822
Technical Datasheet
Raceway / Duct MaterialNylon 6.6 (Polyamide 6.6)
Raceway / Duct ColourBlack
External Length-
External Width-
External Height17.5mm
Product RangeTY Series
SVHCTo Be Advised
Technical Specifications
Raceway / Duct Material
Nylon 6.6 (Polyamide 6.6)
External Length
-
External Height
17.5mm
SVHC
To Be Advised
Raceway / Duct Colour
Black
External Width
-
Product Range
TY Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2
