Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHELLERMANNTYTON
Manufacturer Part No211-60005 H6P-PA66HS-BKCopy
Manufacturer Standard Lead Time10 weeks
Order Code2508175
Also Known AsH6P-PA66HS-BK (100)
Your Part Number
4 In Stock
Need more?
4 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY190.740 (CNY215.5362) |
| 10+ | CNY166.900 (CNY188.597) |
| 25+ | CNY138.290 (CNY156.2677) |
| 100+ | CNY123.980 (CNY140.0974) |
| 250+ | CNY114.440 (CNY129.3172) |
| 500+ | CNY110.700 (CNY125.091) |
Price for:Pack of 100
Minimum: 1
Multiple: 1
CNY190.74 (CNY215.54 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No211-60005 H6P-PA66HS-BKCopy
Manufacturer Standard Lead Time10 weeks
Order Code2508175
Also Known AsH6P-PA66HS-BK (100)
Technical Datasheet
Cable Clamp / Clip TypeScrew Mount Cable Clamp
Internal Diameter11mm
Cable Clamp / Clip MaterialNylon 6.6 (Polyamide 6.6)
Cable Clamp / Clip ColourBlack
External Length-
External Width10mm
Height-
SVHCTo Be Advised
Technical Specifications
Cable Clamp / Clip Type
Screw Mount Cable Clamp
Cable Clamp / Clip Material
Nylon 6.6 (Polyamide 6.6)
External Length
-
Height
-
Internal Diameter
11mm
Cable Clamp / Clip Colour
Black
External Width
10mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.07
