Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHELLERMANNTYTON
Manufacturer Part No170-81020 HEGPETFR15-PET-GYCopy
Manufacturer Standard Lead Time13 weeks
Order Code4575834
Product RangeHelagaine HEGPETFR Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,327.790 (CNY1,500.4027) |
| 5+ | CNY1,307.260 (CNY1,477.2038) |
| 10+ | CNY1,246.910 (CNY1,409.0083) |
| 25+ | CNY1,240.640 (CNY1,401.9232) |
| 50+ | CNY1,211.790 (CNY1,369.3227) |
| 100+ | CNY1,179.140 (CNY1,332.4282) |
Price for:1 Reel: (328ft/100m)
Minimum: 1
Multiple: 1
CNY1,327.79 (CNY1,500.40 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No170-81020 HEGPETFR15-PET-GYCopy
Manufacturer Standard Lead Time13 weeks
Order Code4575834
Product RangeHelagaine HEGPETFR Series
Technical Datasheet
Sleeving / Tubing TypeBraided
Sleeving MaterialPE (Polyester)
Sleeving ColourGrey
Internal Diameter20mm
Length - Metric100m
Length - Imperial328ft
Product RangeHelagaine HEGPETFR Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Sleeving / Tubing Type
Braided
Sleeving Colour
Grey
Length - Metric
100m
Product Range
Helagaine HEGPETFR Series
Sleeving Material
PE (Polyester)
Internal Diameter
20mm
Length - Imperial
328ft
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
