Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHELLERMANNTYTON
Manufacturer Part No170-81016 HEGPETFR06-PET-GYCopy
Manufacturer Standard Lead Time24 weeks
Order Code4528172
Product RangeHelagaine HEGPETFR Series
Also Known AsHEGPETFR06GY
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,214.540 (CNY1,372.4302) |
| 5+ | CNY1,195.760 (CNY1,351.2088) |
| 10+ | CNY1,140.560 (CNY1,288.8328) |
| 25+ | CNY1,134.830 (CNY1,282.3579) |
| 50+ | CNY1,108.430 (CNY1,252.5259) |
| 100+ | CNY1,078.570 (CNY1,218.7841) |
Price for:1 Reel: (328ft/100m)
Minimum: 1
Multiple: 1
CNY1,214.54 (CNY1,372.43 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No170-81016 HEGPETFR06-PET-GYCopy
Manufacturer Standard Lead Time24 weeks
Order Code4528172
Product RangeHelagaine HEGPETFR Series
Also Known AsHEGPETFR06GY
Technical Datasheet
Sleeving / Tubing TypeBraided
Sleeving MaterialPET (Polyethylene Terephthalate)
Sleeving ColourGrey
Internal Diameter6mm
Length - Metric100m
Length - Imperial328ft
Product RangeHelagaine HEGPETFR Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Sleeving / Tubing Type
Braided
Sleeving Colour
Grey
Length - Metric
100m
Product Range
Helagaine HEGPETFR Series
Sleeving Material
PET (Polyethylene Terephthalate)
Internal Diameter
6mm
Length - Imperial
328ft
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
