Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHELLERMANNTYTON
Manufacturer Part No170-41200 HEGT12BKCopy
Manufacturer Standard Lead Time16 weeks
Order Code4861142
Product RangeHelagaine HEGPA66 Series
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,655.610 (CNY1,870.8393) |
| 5+ | CNY1,609.720 (CNY1,818.9836) |
| 10+ | CNY1,521.030 (CNY1,718.7639) |
| 25+ | CNY1,480.500 (CNY1,672.965) |
| 50+ | CNY1,394.060 (CNY1,575.2878) |
| 100+ | CNY1,250.810 (CNY1,413.4153) |
Price for:1 Reel: (328ft/100m)
Minimum: 1
Multiple: 1
CNY1,655.61 (CNY1,870.84 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No170-41200 HEGT12BKCopy
Manufacturer Standard Lead Time16 weeks
Order Code4861142
Product RangeHelagaine HEGPA66 Series
Technical Datasheet
Sleeving / Tubing TypeBraided
Sleeving MaterialNylon 6.6 (Polyamide 6.6)
Sleeving ColourBlack
Internal Diameter12mm
Length - Metric100m
Length - Imperial328ft
Product RangeHelagaine HEGPA66 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Sleeving / Tubing Type
Braided
Sleeving Colour
Black
Length - Metric
100m
Product Range
Helagaine HEGPA66 Series
Sleeving Material
Nylon 6.6 (Polyamide 6.6)
Internal Diameter
12mm
Length - Imperial
328ft
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85469090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013
