Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHELLERMANNTYTON
Manufacturer Part No170-11500 HEGP15-PET-BKCopy
Manufacturer Standard Lead Time11 weeks
Order Code4217675
Product RangeHelagaine HEGP Series
Also Known As4031026125800
Your Part Number
3 In Stock
300 more incoming. You can reserve stock now
3 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4,033.180 (CNY4,557.4934) |
| 5+ | CNY3,529.040 (CNY3,987.8152) |
| 10+ | CNY2,924.060 (CNY3,304.1878) |
| 25+ | CNY2,621.570 (CNY2,962.3741) |
| 50+ | CNY2,419.910 (CNY2,734.4983) |
| 100+ | CNY2,321.020 (CNY2,622.7526) |
Price for:1 Reel: (328ft/100m)
Minimum: 1
Multiple: 1
CNY4,033.18 (CNY4,557.49 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No170-11500 HEGP15-PET-BKCopy
Manufacturer Standard Lead Time11 weeks
Order Code4217675
Product RangeHelagaine HEGP Series
Also Known As4031026125800
Technical Datasheet
Sleeving / Tubing TypeBraided
Sleeving MaterialPE (Polyester)
Sleeving ColourBlack
Internal Diameter10mm
Length - Metric100m
Length - Imperial328ft
Product RangeHelagaine HEGP Series
SVHCTo Be Advised
Technical Specifications
Sleeving / Tubing Type
Braided
Sleeving Colour
Black
Length - Metric
100m
Product Range
Helagaine HEGP Series
Sleeving Material
PE (Polyester)
Internal Diameter
10mm
Length - Imperial
328ft
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:58081000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.5
