Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHELLERMANNTYTON
Manufacturer Part No170-11000 HEGP10-PET-BKCopy
Manufacturer Standard Lead Time7 weeks
Order Code4217673
Product RangeHelagaine HEGP Series
Also Known As4031026125701
Your Part Number
8 In Stock
Need more?
8 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,354.420 (CNY2,660.4946) |
| 5+ | CNY2,060.110 (CNY2,327.9243) |
| 10+ | CNY1,706.950 (CNY1,928.8535) |
| 25+ | CNY1,530.370 (CNY1,729.3181) |
| 50+ | CNY1,412.650 (CNY1,596.2945) |
| 100+ | CNY1,354.910 (CNY1,531.0483) |
Price for:1 Reel: (328ft/100m)
Minimum: 1
Multiple: 1
CNY2,354.42 (CNY2,660.49 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No170-11000 HEGP10-PET-BKCopy
Manufacturer Standard Lead Time7 weeks
Order Code4217673
Product RangeHelagaine HEGP Series
Also Known As4031026125701
Technical Datasheet
Sleeving / Tubing TypeBraided
Sleeving MaterialPE (Polyester)
Sleeving ColourBlack
Internal Diameter7mm
Length - Metric100m
Length - Imperial328ft
Product RangeHelagaine HEGP Series
SVHCTo Be Advised
Technical Specifications
Sleeving / Tubing Type
Braided
Sleeving Colour
Black
Length - Metric
100m
Product Range
Helagaine HEGP Series
Sleeving Material
PE (Polyester)
Internal Diameter
7mm
Length - Imperial
328ft
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:58081000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.2
