Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHELLERMANNTYTON
Manufacturer Part No170-10800 HEGP08-PET-BKCopy
Manufacturer Standard Lead Time7 weeks
Order Code4217672
Product RangeHelagaine HEGP Series
Also Known As4031026125671
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,129.200 (CNY2,405.996) |
| 5+ | CNY1,863.050 (CNY2,105.2465) |
| 10+ | CNY1,543.670 (CNY1,744.3471) |
| 25+ | CNY1,383.980 (CNY1,563.8974) |
| 50+ | CNY1,277.520 (CNY1,443.5976) |
| 100+ | CNY1,225.310 (CNY1,384.6003) |
Price for:1 Reel: (328ft/100m)
Minimum: 1
Multiple: 1
CNY2,129.20 (CNY2,406.00 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No170-10800 HEGP08-PET-BKCopy
Manufacturer Standard Lead Time7 weeks
Order Code4217672
Product RangeHelagaine HEGP Series
Also Known As4031026125671
Technical Datasheet
Sleeving / Tubing TypeBraided
Sleeving MaterialPE (Polyester)
Sleeving ColourBlack
Internal Diameter5mm
Length - Metric100m
Length - Imperial328ft
Product RangeHelagaine HEGP Series
SVHCTo Be Advised
Technical Specifications
Sleeving / Tubing Type
Braided
Sleeving Colour
Black
Length - Metric
100m
Product Range
Helagaine HEGP Series
Sleeving Material
PE (Polyester)
Internal Diameter
5mm
Length - Imperial
328ft
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:58081000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1
