Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHELLERMANNTYTON
Manufacturer Part No170-01017 TWIST-IN 32-2 M-PET-BKCopy
Manufacturer Standard Lead Time7 weeks
Order Code4158016
Product RangeHelagaine Twist-In Series
Also Known As4031026453958
Your Part Number
1 In Stock
Need more?
1 Delivery in 3-4 Business Days(SG stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY363.030 (CNY410.2239) |
| 5+ | CNY343.600 (CNY388.268) |
| 10+ | CNY330.730 (CNY373.7249) |
| 25+ | CNY316.330 (CNY357.4529) |
| 50+ | CNY306.800 (CNY346.684) |
| 100+ | CNY298.590 (CNY337.4067) |
Price for:Each
Minimum: 1
Multiple: 1
CNY363.03 (CNY410.22 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No170-01017 TWIST-IN 32-2 M-PET-BKCopy
Manufacturer Standard Lead Time7 weeks
Order Code4158016
Product RangeHelagaine Twist-In Series
Also Known As4031026453958
Technical Datasheet
Sleeving / Tubing TypeSelf-Closing Wrap
Sleeving MaterialPE (Polyester)
Sleeving ColourBlack
Internal Diameter32mm
Length - Metric2m
Length - Imperial6.56ft
Product RangeHelagaine Twist-In Series
SVHCTo Be Advised
Technical Specifications
Sleeving / Tubing Type
Self-Closing Wrap
Sleeving Colour
Black
Length - Metric
2m
Product Range
Helagaine Twist-In Series
Sleeving Material
PE (Polyester)
Internal Diameter
32mm
Length - Imperial
6.56ft
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:58081000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.96
