Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHELLERMANNTYTON
Manufacturer Part No170-01014 TWIST-IN 19-2 M-PET-BKCopy
Manufacturer Standard Lead Time8 weeks
Order Code4158012
Product RangeHelagaine Twist-In Series
Also Known As4031026453927
Your Part Number
15 In Stock
20 more incoming. You can reserve stock now
15 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY269.980 (CNY305.0774) |
| 10+ | CNY264.670 (CNY299.0771) |
| 25+ | CNY260.490 (CNY294.3537) |
| 100+ | CNY255.890 (CNY289.1557) |
| 250+ | CNY250.840 (CNY283.4492) |
| 500+ | CNY245.790 (CNY277.7427) |
Price for:Each
Minimum: 1
Multiple: 1
CNY269.98 (CNY305.08 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No170-01014 TWIST-IN 19-2 M-PET-BKCopy
Manufacturer Standard Lead Time8 weeks
Order Code4158012
Product RangeHelagaine Twist-In Series
Also Known As4031026453927
Technical Datasheet
Sleeving / Tubing TypeSelf-Closing Wrap
Sleeving MaterialPE (Polyester)
Sleeving ColourBlack
Internal Diameter19mm
Length - Metric2m
Length - Imperial6.56ft
Product RangeHelagaine Twist-In Series
SVHCTo Be Advised
Technical Specifications
Sleeving / Tubing Type
Self-Closing Wrap
Sleeving Colour
Black
Length - Metric
2m
Product Range
Helagaine Twist-In Series
Sleeving Material
PE (Polyester)
Internal Diameter
19mm
Length - Imperial
6.56ft
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.574
